JCC44DREN

Heilind Number:SULJCC44DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DREN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DREN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC44DREN

Detailed Description

Introducing the JCC44DREN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 88 positions spread across 2 rows, this connector offers reliable connectivity in compact spaces. The contact material, beryllium copper, and contact plating in gold ensure excellent conductivity and durability. Featuring a straight orientation and no mounting required, installation is seamless. Operating at temperatures ranging from -65 to 150°C, with a maximum voltage of 700 VAC and amperage of 3A, this connector is suitable for a wide range of environments. Its full bellow contact type and eyelet termination method further enhance its performance and reliability. Meeting stringent quality standards, the JCC44DREN is the ideal choice for applications where precision and durability are paramount.