JCC44DRES

Heilind Number:SULJCC44DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DRES
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DRES
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC44DRES

Detailed Description

Introducing the JCC44DRES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Beryllium Copper contacts with gold plating, this connector ensures reliable power delivery with a maximum amperage of 3A and a voltage rating of 700VAC. With a compact design and a pitch of 2.54mm (.1in), it offers efficient connectivity in tight spaces. The side-hole mount type and eyelet termination method allow for easy installation. Its straight orientation, full bellow contact type, and 88 positions make it ideal for multi-channel setups. Operating smoothly in extreme temperatures ranging from -65 to 150°C, this connector is suitable for use in harsh environments. Its matte tin termination plating guarantees long-term durability. Trust the JCC44DRES for seamless board-to-board connections in aerospace, defense, and industrial applications.