JCC44DRMH

Heilind Number:SULJCC44DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DRMH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DRMH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC44DRMH

Detailed Description

The JCC44DRMH features a robust design with PA9T and Beryllium Copper construction, ensuring reliable performance in demanding environments. This female connector, with 2 rows and 88 positions, is perfect for high-density applications. Its clearance hole mount type and wire wrap termination method provide easy installation. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity, while the loop bellow contact type enhances signal integrity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial and commercial uses. Its compact size, with a height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained PCB layouts. The Matte Tin termination plating ensures durability. In summary, the JCC44DRMH is a high-performance Board To Board PCB connector, meeting the stringent requirements of modern electronic systems.