JCC44DRMI-S288

Heilind Number:SULJCC44DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DRMI-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULJCC44DRMI-S288

Detailed Description

SKU JCC44DRMI-S288 features a high-performance board-to-board PCB connector designed for robust and reliable connections in demanding environments. Constructed with PA9T and Beryllium Copper materials, it ensures durability and efficient power transfer. This female connector, with two rows and a threaded mount type, offers secure attachment. The termination method of Card Extender and contact material of Beryllium Copper with Gold plating guarantee excellent conductivity. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets stringent industry standards. The Loop Bellow contact type and Straddle orientation enhance signal integrity. Boasting 88 positions and a tail length of 13.84mm, it accommodates complex circuitry with ease. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 15.49mm and width of 9.4mm, offers space-saving efficiency. Terminated with Matte Tin, it ensures stable performance over time. Categorized under high-quality board-to-board PCB connectors, this product, with the acronym JCC44DRMIS288, is the ideal choice for demanding electronic systems.