JCC44DRMI

Heilind Number:SULJCC44DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DRMI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULJCC44DRMI

Detailed Description

Introducing the JCC44DRMI, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 44 contacts each, this connector offers reliable connectivity in complex circuit setups. Crafted from PA9T and featuring beryllium copper contacts with gold plating, it ensures excellent conductivity and durability. The termination method of wire wrap and threaded mount type guarantee secure and stable connections. Operating flawlessly in a wide temperature range of -65 to 150°C, and with a maximum voltage of 700 VAC, this connector is suitable for various industrial environments. Its straight orientation and loop bellow contact type facilitate easy installation and maintenance. Measuring just 15.49mm in height and 9.4mm in width, the JCC44DRMI is compact yet robust, making it ideal for space-constrained applications. With matte tin termination plating for added protection, this connector is a reliable choice for high-reliability systems. Perfect for use in aerospace, defense, and telecommunications equipment, the JCC44DRMI is a versatile and dependable solution for your connectivity needs.