JCC44DRMS

Heilind Number:SULJCC44DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DRMS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DRMS
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC44DRMS

Detailed Description

Introducing the JCC44DRMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in industrial environments. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. The contact plating of gold and termination method of wire wrap guarantee excellent signal transmission. With 88 positions spread across 2 rows and a pitch of 2.54mm, it offers ample connectivity options. Its straight orientation and side hole mount type make installation convenient. Operating flawlessly in a wide temperature range from -65 to 150°C, it is suitable for harsh conditions. The Matte Tin termination plating further enhances its durability. This connector, categorized under hi-rel products, is a dependable choice for critical electronic systems.