JCC44DRMT

Heilind Number:SULJCC44DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DRMT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DRMT
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC44DRMT

Detailed Description

Introducing the JCC44DRMT, a high-performance female board-to-board PCB connector designed for demanding applications. With two rows and 88 positions, this connector offers exceptional connectivity in a compact form factor. The PA9T housing, combined with Beryllium Copper contacts plated with gold, ensures reliable signal transmission with minimal signal loss. Featuring a threaded mount and wire wrap termination method, installation is secure and straightforward. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 150°C, this connector is suitable for use in a wide range of environments. The loop bellow contact type and straight orientation further enhance its versatility. With a tail length of 14.22mm (.56 in) and a low profile design, it is ideal for space-constrained applications. Trust the JCC44DRMT for your critical connectivity needs.