JCC44DRSH

Heilind Number:SULJCC44DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DRSH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DRSH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC44DRSH

Detailed Description

This high-performance PCB connector, with the SKU JCC44DRSH, features a durable construction of PA9T and Beryllium Copper, ensuring reliable connectivity in demanding environments. Designed for female gender and boasting two rows with a clearance hole mount type, it offers secure attachment to circuit boards. With a termination method of Thru Hole and contact material of Beryllium Copper plated with Gold, this connector facilitates efficient signal transmission at an amperage of 3A and voltage of 700VAC. Its loop bellow contact type and straight orientation, along with 88 positions and a tail length of 4.83mm, provide versatile connectivity options. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for diverse applications in the aerospace, defense, and industrial sectors. Its compact design, with dimensions of 9.4mm (width) and 15.49mm (height), makes it ideal for space-constrained installations. The termination plating of Matte Tin ensures corrosion resistance, while its compliance with hi-rel standards guarantees long-term performance. Perfect for use in Board to Board and Card Edge connections, the JCC44DRSH acronym signifies top-quality engineering and reliability. Elevate your connectivity solutions with this cutting-edge PCB connector.