JCC44DRSI

Heilind Number:SULJCC44DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DRSI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DRSI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC44DRSI

Detailed Description

Introducing the JCC44DRSI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the stringent power requirements of modern electronics. The connector's gold-plated contacts guarantee excellent signal transmission, while its loop bellow contact type and threaded mount provide secure and stable connections. With 88 positions spread across two rows, it offers ample connectivity options. Operating effortlessly in temperatures ranging from -65 to 150 °C, this connector is ideal for use in a wide range of industries. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. The JCC44DRSI is the perfect choice for engineers seeking a reliable and high-speed board-to-board connection solution.