JCC44DRSS

Heilind Number:SULJCC44DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DRSS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DRSS
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC44DRSS

Detailed Description

The JCC44DRSS connector features a robust design, combining PA9T and Beryllium Copper for enhanced durability and performance. With a female gender and two rows, it offers versatile connectivity options. The side hole mount type and thru-hole termination method ensure secure attachment to PCBs. Contact material of Beryllium Copper with gold plating guarantees reliable conductivity, even in demanding environments. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it is suitable for a wide range of applications. The loop bellow contact type and straight orientation further enhance its functionality. Boasting 88 positions and a tail length of 4.83mm (.19 in), it allows for high-density connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh conditions. Its compact size, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), makes it space-efficient. With matte tin termination plating and compliance with various industry standards, it ensures long-term reliability. Categorized under Board to Board PCB Connectors and Card Edge Connectors, the JCC44DRSS is a top choice for quality and performance-driven applications. (Acronym: JCC44DRSS)