JCC44DRST

Heilind Number:SULJCC44DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DRST
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULJCC44DRST

Detailed Description

This high-performance PA9T & Beryllium Copper female connector, SKU JCC44DRST, is designed for demanding applications where reliability is paramount. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. Featuring two rows of 88 loop bellow contacts, it offers secure and stable connections. The threaded mount type and thru-hole termination method guarantee easy and durable installation. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. With a compact form factor (9.4mm width, 15.49mm height), it is ideal for board-to-board PCB and card edge connectivity. Trust in the JCC44DRST for high-reliability performance in critical systems.