| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC44DRTH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 88 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC44DRTH |
JCC44DRTH
| Heilind Number: | SULJCC44DRTH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC44DRTH |
| ECAD Model: |
Specifications
Detailed Description
The JCC44DRTH is a high-performance board-to-board connector designed for demanding applications. With a compact form factor, this connector features two rows of 88 female contacts, each made of durable PA9T and Beryllium Copper with gold plating for excellent conductivity. The thru-hole termination method ensures secure and reliable connections, while the clearance hole mount type facilitates easy installation. Operating at voltages up to 700 VAC and amperages of 3A, this connector is suitable for various power and signal transmission tasks. Its full bellow contact type and straight orientation further enhance its performance and versatility. With a wide operating temperature range of -65 to 150 °C and matte tin termination plating, the JCC44DRTH is a reliable choice for applications requiring durability and stability.

