JCC44DRTI-S13

Heilind Number:SULJCC44DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DRTI-S13
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DRTI-S13
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC44DRTI-S13

Detailed Description

The JCC44DRTI-S13 is a high-quality board-to-board PCB connector suitable for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliability. With a 3A amperage rating and 700VAC voltage capability, it offers excellent performance in power transmission. The connector has a female gender, two rows with 88 positions, and a pitch of 2.54mm (.1 in), making it ideal for high-density connections. Its threaded mount type and card extender termination method ensure secure and stable installation. The contact material is Beryllium Copper with gold plating for optimal conductivity. Operating in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The connector's full bellow contact type and straddle orientation further enhance its reliability. With a tail length of 4.7mm (.185 in) and compact dimensions (10.95mm/.431 in height, 10.16mm/.4 in width), it offers flexibility in design. The termination plating is Matte Tin, meeting industry standards. The JCC44DRTI-S13 is part of the hi-rel category, ensuring performance in high-reliability applications. Trust in its quality and performance for your connectivity needs.