JCC44DRTI-S93

Heilind Number:SULJCC44DRTI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DRTI-S93
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DRTI-S93
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULJCC44DRTI-S93

Detailed Description

PA9T & BERYLLIUM COPPER . These high-performance female connectors, featuring a threaded mount type and through-hole termination method, are designed for optimal reliability in board-to-board and card edge connections. With two rows and a contact pitch of 2.54mm, they offer seamless integration into a variety of PCB layouts. The contact material, beryllium copper, plated with gold, ensures excellent conductivity and durability, even in harsh environments. Rated for 700VAC and 3A, these connectors are suitable for high-power applications. Their full bellow contact type and straight orientation guarantee secure and stable connections. With 88 positions and a tail length of 5.08mm, they provide ample connectivity options while maintaining a compact form factor. Operating seamlessly in temperatures ranging from -65 to 150°C, these connectors are ideal for use in demanding industrial and aerospace environments. Terminated with matte tin, they offer reliable performance over an extended operational lifespan. Trust in the JCC44DRTIS93 for your critical PCB connectivity needs.