JCC44DRTI

Heilind Number:SULJCC44DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DRTI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DRTI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC44DRTI

Detailed Description

Introducing the JCC44DRTI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and beryllium copper construction, this connector offers superior durability and reliability. With a contact rating of 3A and voltage rating of 700VAC, it ensures efficient power transmission. The threaded mount type and thru-hole termination method guarantee secure and stable connections. Its 2 rows of 88 positions and pitch of 2.54mm provide ample connectivity options. The full bellow contact type with gold plating ensures low contact resistance and high signal integrity. Operating temperature range of -65 to 150°C makes it suitable for harsh environments. With a compact size of 10.95mm in height and 10.16mm in width, it is ideal for space-constrained designs. Trust the JCC44DRTI for your critical connectivity needs.