JCC44DRTS-S13

Heilind Number:SULJCC44DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DRTS-S13
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DRTS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULJCC44DRTS-S13

Detailed Description

Introducing the JCC44DRTS-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capacity, it meets the needs of power-intensive systems. The female gender, 2 rows, and side hole mount type offer versatile installation options. Employing a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees low contact resistance and enhanced durability. The 2.54mm pitch and 88 positions provide ample connectivity possibilities. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. Its compact design, with a connector height of 10.95mm and width of 10.16mm, saves valuable space on PCBs. The matte tin termination plating ensures solderability and RoHS compliance. Whether used in aerospace, military, or industrial settings, the JCC44DRTS-S13 delivers exceptional performance and reliability. Upgrade your connectivity solutions with this cutting-edge connector.