| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC44DRTS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 88 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC44DRTS |
JCC44DRTS
| Heilind Number: | SULJCC44DRTS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC44DRTS |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU JCC44DRTS, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage tolerance of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 44 positions, it offers ample connectivity options. The contact material is made of durable beryllium copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its straight orientation and side hole mount type make installation easy and secure. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. The matte tin termination plating further enhances its durability. Perfect for aerospace, defense, and industrial use, the JCC44DRTS is a top choice for high-reliability applications.

