JCC44DRXH

Heilind Number:SULJCC44DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DRXH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DRXH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC44DRXH

Detailed Description

Introducing the JCC44DRXH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it meets the requirements of power-intensive systems. The dual-row design with 88 positions allows for efficient signal transmission, while the Full Bellow contact type and gold-plated contacts guarantee low contact resistance and high signal integrity. With a pitch of 2.54mm, it offers compatibility with standard PCB layouts. The connector is suitable for through-hole mounting with a clearance hole and has a termination plating of matte tin for enhanced durability. Operating in a wide temperature range from -65 to 150°C, it is ideal for aerospace, defense, and industrial applications. With a compact size of 10.95mm in height and 10.16mm in width, the JCC44DRXH is a versatile solution for your connectivity needs.