JCC44DRXI

Heilind Number:SULJCC44DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DRXI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DRXI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC44DRXI

Detailed Description

Introducing the JCC44DRXI, a high-performance female connector designed for demanding applications. With a contact rating of 3A and a voltage rating of 700VAC, this connector is ideal for power and signal transmission. Featuring two rows of contacts with a pitch of 2.54mm, it offers a total of 88 positions for seamless connectivity. The beryllium copper contacts with gold plating ensure reliable and low-resistance connections. The full bellow contact type and straight orientation guarantee secure mating in any setup. With a threaded mount type and thru-hole termination method, installation is quick and easy. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and a width of 10.16mm, makes it perfect for space-constrained PCB applications. Trust the JCC44DRXI for efficient and durable board-to-board and card edge connections.