JCC44DRXN

Heilind Number:SULJCC44DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DRXN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER; .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DRXN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC44DRXN

Detailed Description

The JCC44DRXN is a high-performance PCB connector designed for demanding applications. With a female gender and two rows for optimal connectivity, this connector features PA9T and Beryllium Copper construction, ensuring durability and reliability. Operating at 3A and 700VAC, it offers secure power transmission. The thru-hole termination method and gold contact plating guarantee stable and long-lasting connections. With a pitch of 2.54mm, it provides precise signal transfer. The full bellow contact type and straight orientation further enhance its functionality. Boasting 88 positions and a tail length of 4.7mm, it accommodates complex PCB layouts with ease. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for diverse environments. Its compact design, with dimensions of 10.95mm in height and 10.16mm in width, makes it ideal for space-constrained applications. The matte tin termination plating ensures compatibility with various PCB materials. Classified under Board to Board PCB Connectors and Card Edge Connectors, the JCC44DRXN is a versatile solution for connectivity needs. (Character count: 1001)