Introducing the JCC44DRXS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows and 88 positions, offering reliable connectivity in compact spaces. The female gender and straight orientation make it easy to install, while the side hole mount type ensures secure attachment. Constructed from PA9T and Beryllium Copper with gold contact plating, it guarantees excellent conductivity and durability. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for a variety of environments. The full bellow contact type and matte tin termination plating further enhance its performance. With a connector height of 10.95mm and a connector width of 10.16mm, it provides a compact yet efficient solution for your connectivity needs. Whether in aerospace, telecommunications, or industrial applications, the JCC44DRXS delivers reliable performance. Upgrade your PCB connections with this advanced connector today.