JCC44DRYH

Heilind Number:SULJCC44DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DRYH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DRYH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC44DRYH

Detailed Description

The JCC44DRYH is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring PA9T and Beryllium Copper construction, this connector ensures durability and optimal signal transmission. With a female gender and two rows of contacts, it offers versatile connectivity options. The Thru Hole mount type and gold contact plating guarantee secure attachment and low contact resistance. Operating at a maximum amperage of 3A and voltage of 700VAC, it meets high-power requirements. The Full Bellow contact type and straight orientation provide easy and precise mating. With 88 positions and a pitch of 2.54mm, it allows for dense PCB layouts. The connector's wide operating temperature range of -65 to 150°C and matte tin termination plating make it suitable for various environments. Whether used in industrial machinery, telecommunications systems, or consumer electronics, the JCC44DRYH ensures dependable performance.