JCC44DRYS-S13

Heilind Number:SULJCC44DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DRYS-S13
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULJCC44DRYS-S13

Detailed Description

Introducing the JCC44DRYS-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this female connector boasts a 2-row design with a side-hole mount type, perfect for secure and efficient connections. With a contact material of Beryllium Copper and gold plating, it ensures reliable conductivity and durability. The 2.54mm pitch and 700VAC voltage rating make it suitable for a wide range of electronic setups. Its full bellow contact type and straddle orientation, along with 88 positions, offer versatility in connectivity. The termination method via card extender and matte tin plating on the termination ensure optimal performance. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector guarantees stability in harsh environments. With a compact height of 10.95mm and width of 10.16mm, it fits seamlessly into various systems. Ideal for use in hi-rel applications, the JCC44DRYSS13 is a top choice for professionals seeking premium PCB connectors.