JCC44DRYS

Heilind Number:SULJCC44DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DRYS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DRYS
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC44DRYS

Detailed Description

SKU JCC44DRYS features a high-performance PA9T and Beryllium Copper female connector designed for robust connectivity in electronic devices. With an amperage rating of 3A and 700VAC voltage capacity, it ensures reliable power transmission. The connector, with two rows and side hole mount type, offers easy installation on PCBs. Its thru-hole termination method and gold contact plating guarantee secure and low-resistance connections. Operating within a wide temperature range of -65 to 150°C, it is suitable for diverse environments. The 88-position connector with a pitch of 2.54mm (0.1 in) and full bellow contact type ensures high-density and efficient signal transmission. With a straight orientation, 11.18mm (0.44 in) tail length, and compact dimensions of 10.95mm (0.431 in) height and 10.16mm (0.4 in) width, it offers versatility in use. The matte tin termination plating enhances durability. Classified under Board to Board PCB Connectors and Card Edge Connectors, this product is ideal for various applications in the electronics industry.