JCC44DSXI

Heilind Number:SULJCC44DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DSXI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DSXI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC44DSXI

Detailed Description

Introducing the JCC44DSXI, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Beryllium Copper and gold plating, this connector ensures reliable and low-resistance connections. Featuring a threaded mount type and thru-hole termination method, it offers secure attachment and easy installation on circuit boards. The 44-position connector with a pitch of 2.54mm is suitable for high-density layouts. Operating at a wide temperature range of -65 to 150°C, it is ideal for harsh environments. With a voltage rating of 700VAC and an amperage of 3A, it guarantees efficient power transmission. The straight orientation and compact dimensions make it space-saving. The matte tin termination plating enhances durability. Perfect for applications where reliability is paramount, the JCC44DSXI is a top choice for engineers in need of high-quality connectors.