JCC44DSXN

Heilind Number:SULJCC44DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DSXN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DSXN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC44DSXN

Detailed Description

The SKU JCC44DSXN features a PA9T and Beryllium Copper construction, perfect for high-performance applications. With an amperage rating of 3A and a voltage capacity of 700VAC, this female connector ensures reliable power transmission. Its straight orientation and 44 positions make it ideal for board-to-board PCB connections. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. Thru-hole termination and a pitch of 2.54mm offer easy installation. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for diverse environments. With a compact design, measuring 10.95mm in height and 10.16mm in width, it saves space on your PCB. Trust in the Matte Tin termination plating for long-term durability. Whether for industrial or commercial use, the JCC44DSXN is a reliable choice for your connectivity needs.