JCC44DTAD

Heilind Number:SULJCC44DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DTAD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DTAD
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC44DTAD

Detailed Description

The JCC44DTAD is a high-performance board-to-board PCB connector designed for demanding applications. Engineered with PA9T and Beryllium Copper materials, it ensures robustness and reliability. Featuring a female gender and two rows with a clearance hole mount type, it offers easy and secure installation. The termination method is through-hole, guaranteeing stable connectivity. With contact materials plated in gold and a contact type of Loop Bellow, it provides excellent conductivity and durability. Operating at a maximum voltage of 700 VAC and amperage of 3A, it meets stringent power requirements. Its right-angle orientation and 88 positions make it versatile for various connectivity needs. With a tail length of 2.54mm and termination plating of matte tin, it offers precise and efficient performance. The connector's compact design, with a height of 15.49mm and width of 9.4mm, ensures compatibility in space-constrained environments. Rated for an operating temperature range of -65 to 150°C, it is suitable for harsh industrial environments. Ideal for high-reliability applications, the JCC44DTAD is a vital component in ensuring seamless and durable PCB connections.