JCC44DTAI

Heilind Number:SULJCC44DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DTAI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DTAI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC44DTAI

Detailed Description

The JCC44DTAI is a high-performance female connector designed for demanding applications. Featuring a durable construction with PA9T housing and Beryllium Copper contacts, it ensures reliable connectivity. With a current rating of 3A and a voltage withstand of 700VAC, this connector is suitable for power and signal transmission. Its threaded mounting and thru-hole termination method provide secure attachment to PCBs. The loop bellow contact type and gold plating offer excellent conductivity and signal integrity. With 88 positions spread across 2 rows, it allows for versatile connection options. Operating efficiently in a wide temperature range from -65°C to 150°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the board. Matte Tin termination plating ensures durability. Whether in Board to Board or Card Edge applications, the JCC44DTAI guarantees high reliability and performance. (210 words)