JCC44DTAN

Heilind Number:SULJCC44DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DTAN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DTAN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC44DTAN

Detailed Description

Introducing the JCC44DTAN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T and Beryllium Copper materials, ensuring reliable connectivity. With a female gender and two rows of contacts, it offers versatile compatibility. The termination method of Thru Hole and contact plating of Gold guarantee efficient signal transmission. Operating at an amperage of 3A and voltage of 700VAC, it meets stringent power requirements. The contact type of Loop Bellow and right-angle orientation further enhance functionality. With 88 positions and a pitch of 2.54mm, it enables precise connections. Its wide operating temperature range of -65 to 150°C makes it suitable for various environments. The connector's compact size, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. Trust the JCC44DTAN for secure and durable board-to-board connections in your electronic systems.