JCC44DTAS

Heilind Number:SULJCC44DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DTAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DTAS
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC44DTAS

Detailed Description

SKU JCC44DTAS features PA9T and Beryllium Copper materials, making it ideal for high-performance applications. With a 3A amperage and 700VAC voltage rating, this female connector ensures reliable power transmission. Its two rows of gold-plated contacts, utilizing a Loop Bellow contact type, guarantee secure and low-resistance connections. Designed for through-hole mounting with a side hole, it offers ease of installation. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. With 88 positions and a compact size of 9.4mm width and 15.49mm height, it provides high-density connectivity on PCBs. The matte tin termination plating enhances durability. Classified under Board To Board PCB Connectors and Card Edge Connectors categories, this product is a valuable choice for demanding electronic systems.