JCC44DTAT

Heilind Number:SULJCC44DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DTAT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DTAT
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC44DTAT

Detailed Description

The JCC44DTAT is a high-performance female connector designed for board-to-board PCB applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 44 contacts each, this connector offers a reliable and efficient solution for your connectivity needs. The contacts are made of durable Beryllium Copper with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700VAC and with an amperage rating of 3A, it is suitable for a wide range of electronic devices. Its threaded mount type and thru-hole termination method provide secure attachment to the PCB. The right-angle orientation and .61-inch height make it space-efficient, while the -65 to 150°C operating temperature range ensures reliability in harsh environments. With matte tin termination plating for added durability, this connector is a dependable choice for your high-speed and high-density applications.