| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC44DTBD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 88 |
| SKU: | SULJCC44DTBD |
JCC44DTBD
| Heilind Number: | SULJCC44DTBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC44DTBD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC44DTBD, a high-performance board-to-board PCB connector designed for demanding applications. With PA9T housing and Beryllium Copper contacts, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. Featuring a right-angle orientation and 2 rows of 44 positions each, it offers efficient signal routing in compact spaces. The gold-plated contact surfaces guarantee optimal conductivity, while the matte tin termination plating ensures secure solder connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial settings. Trust the JCC44DTBD for robust and high-speed board-to-board connectivity.

