JCC44DTBI

Heilind Number:SULJCC44DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DTBI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DTBI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC44DTBI

Detailed Description

Introducing the JCC44DTBI, a high-performance female board-to-board PCB connector designed for precision applications. Featuring PA9T and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a contact rating of 3A and voltage capability of 700VAC, it guarantees reliable power transmission. The threaded mount type and right-angle orientation make installation easy and space-efficient. Gold-plated Beryllium Copper contacts offer excellent signal integrity, while the matte tin termination provides secure soldering. With 88 positions arranged in two rows at a pitch of 2.54mm, it offers ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. Trust the JCC44DTBI for your demanding PCB connectivity needs.