JCC44DTBN

Heilind Number:SULJCC44DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DTBN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DTBN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC44DTBN

Detailed Description

Introducing the JCC44DTBN, a high-performance female PCB connector designed for demanding applications. With two rows and 88 positions, this connector offers ample connectivity options. Crafted with PA9T and Beryllium Copper, it ensures durability and reliable performance even in extreme operating conditions ranging from -65 to 150°C. The contact material is Gold plated for optimal conductivity, while the termination method is Through Hole for secure attachment. Featuring a voltage rating of 700VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its Right Angle orientation and Loop Bellow contact type provide efficient and space-saving connectivity. The Matte Tin termination plating enhances solderability. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet efficient, making it ideal for board-to-board and card edge connections in various electronic devices. Trust the JCC44DTBN for high-reliability connectivity solutions.