JCC44DTBS

Heilind Number:SULJCC44DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DTBS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DTBS
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC44DTBS

Detailed Description

Introducing the JCC44DTBS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T and Beryllium Copper construction, ensuring durability and reliable conductivity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it is suitable for use in a wide range of environments. The female connector has two rows, each with 44 positions, allowing for secure and efficient connectivity. Its right-angle orientation and side-hole mount type make it easy to integrate into your PCB layout. The contact material is gold-plated Beryllium Copper, providing excellent signal transmission. With a pitch of 2.54mm (.1 in) and a tail length of 4.57mm (.18 in), this connector offers precise and stable connections. The termination method is through-hole, and the termination plating is matte tin, ensuring strong solder joints. Ideal for high-reliability applications, the JCC44DTBS is a top choice for engineers and designers in need of a dependable board-to-board connector.