JCC44DTBT

Heilind Number:SULJCC44DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DTBT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DTBT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULJCC44DTBT

Detailed Description

Introducing JCC44DTBT, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PA9T and featuring precision-machined Beryllium Copper contacts with gold plating, this connector ensures reliable conductivity. With a current rating of 3A and a voltage capability of 700VAC, it meets stringent power requirements. The threaded, right-angle mount type and thru-hole termination method provide secure attachment to PCBs, while the loop bellow contact type guarantees excellent signal integrity. With 88 positions and a pitch of 2.54mm, it offers ample connectivity in a compact form factor. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Its matte tin termination plating enhances durability, making it suitable for industrial and aerospace applications. Trust in the JCC44DTBT for efficient and dependable board-to-board connections.