JCC44DTKD

Heilind Number:SULJCC44DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DTKD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DTKD
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC44DTKD

Detailed Description

The JCC44DTKD is a high-performance female connector designed for board-to-board PCB applications, featuring two rows with a total of 88 positions. Constructed with PA9T and Beryllium Copper materials, it ensures durability and reliable conductivity. With a clearance hole mount type and thru-hole termination method, installation is efficient and secure. The gold-plated Beryllium Copper contacts offer excellent signal transmission and corrosion resistance, suitable for demanding environments. Operating at a voltage of 700 VAC and temperature range of -65 to 150°C, this connector is highly versatile. Its straight orientation and loop bellow contact type further enhance connectivity. The connector's compact dimensions of 9.4mm width and 15.49mm height make it space-efficient without compromising performance. Terminated with matte tin plating, it meets industry standards for quality and reliability. Ideal for electronic devices requiring high-speed data transfer, the JCC44DTKD is a top choice for professionals in the field.