JCC44DTKI

Heilind Number:SULJCC44DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DTKI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DTKI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC44DTKI

Detailed Description

The JCC44DTKI features a robust construction combining PA9T and Beryllium Copper, ensuring durability and high performance in demanding environments. With a current rating of 3A and voltage of 700VAC, this female connector is designed for reliable power transmission. Boasting two rows with 88 positions and a pitch of 2.54mm (.1in), it offers ample connectivity in a compact form. The threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. Contact materials of Beryllium Copper with gold plating ensure optimal conductivity. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for various applications. Its straight orientation and loop bellow contact type further enhance usability. The connector's dimensions of 15.49mm (.61in) in height and 9.4mm (.37in) in width, with a tail length of 4.83mm (.19in), make it space-efficient. Terminated with matte tin, it complies with industry standards for reliability. Categorized under Board to Board PCB Connectors and Card Edge Connectors, this product is a versatile solution for your interconnect needs. Hi-rel No. acronym JCC44DTKI.