JCC44DTKN

Heilind Number:SULJCC44DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DTKN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DTKN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC44DTKN

Detailed Description

Introducing our SKU JCC44DTKN, a high-performance board-to-board connector designed for demanding applications. Crafted with precision, this connector features PA9T and Beryllium Copper construction, ensuring durability and reliability. With a current rating of 3A and a voltage tolerance of 700VAC, it delivers efficient power transmission. The connector offers 88 positions in a dual-row layout, accommodating complex connections. Its gold-plated Beryllium Copper contacts provide superior conductivity, while the Matte Tin termination ensures secure soldering. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Its straight orientation and loop bellow contact type facilitate easy installation. Measuring at a compact .61 inches in height and 9.4mm in width, it saves valuable board space. Suitable for hi-rel applications, it guarantees performance under pressure. Trust in the JCC44DTKN for seamless board-to-board connectivity in your projects.