JCC44DTKS

Heilind Number:SULJCC44DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DTKS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DTKS
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC44DTKS

Detailed Description

Introducing the robust JCC44DTKS Board To Board PCB Connector, meticulously designed for high-performance connectivity in demanding environments. Featuring a female gender with two rows of 88 positions, this connector ensures efficient signal transmission with an amperage rating of 3A and a voltage tolerance of 700VAC. Crafted with PA9T and Beryllium Copper, it guarantees exceptional durability and conductivity. The contact material is coated with gold, while the termination method is through-hole, providing secure and reliable connections. With a pitch of 2.54mm, it offers precise alignment on the PCB. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. Its straight orientation and side-hole mount type facilitate easy installation. The matte tin termination plating enhances its longevity. Trust in the JCC44DTKS for superior performance in critical electronic systems.