JCC44DTMD

Heilind Number:SULJCC44DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DTMD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DTMD
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC44DTMD

Detailed Description

Introducing the JCC44DTMD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and dual-row layout, this female connector offers 88 positions for seamless connectivity. Crafted with PA9T and Beryllium Copper materials, it ensures robust durability and reliable performance. The contact plating of gold guarantees optimal signal transmission, while the termination method of thru-hole with clearance hole mount type allows for easy and secure installation. Operating flawlessly in a wide temperature range from -65 to 150°C, and with a voltage rating of 700 VAC, this connector is suitable for various environments. Its unique loop bellow contact type and right-angle orientation further enhance its versatility. With a pitch of 2.54mm (.1 in) and a tail length of 6.35mm (.25 in), it offers precise and efficient connections. Matte Tin termination plating ensures long-term reliability. Perfect for use in aerospace, defense, and industrial applications, the JCC44DTMD is a top choice for high-reliability connectivity solutions.