JCC44DTMH

Heilind Number:SULJCC44DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DTMH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DTMH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC44DTMH

Detailed Description

The JCC44DTMH is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a contact rating of 3A and a voltage rating of 700VAC, it meets stringent power requirements. The connector offers 88 positions in a 2-row configuration with a 2.54mm pitch, perfect for high-density applications. Its right-angle orientation and clearance hole mount type provide versatility in installation. The contact material is Gold plated for excellent conductivity, while Matte Tin termination plating ensures durability. With an operating temperature range of -65 to 150°C, this connector is suitable for use in extreme environments. Its compact design, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained PCB layouts. Whether in aerospace, defense, or industrial equipment, the JCC44DTMH is the perfect choice for reliable and high-speed board-to-board connections.