JCC44DTMI

Heilind Number:SULJCC44DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DTMI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DTMI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC44DTMI

Detailed Description

Introducing the JCC44DTMI, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of female and boasting two rows of contacts, this connector offers reliable connectivity in a wide range of systems. Featuring a threaded mount type and through-hole termination method, it ensures secure attachment to PCBs. The contact material of beryllium copper with gold plating guarantees excellent conductivity and durability, even in harsh environments. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets stringent industry standards. The loop bellow contact type and right-angle orientation further enhance its versatility. With 88 positions and a tail length of 6.35mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for use in extreme conditions. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Terminated with matte tin plating, it ensures long-term reliability. This product belongs to the category of high-quality connectors, making it a perfect choice for professionals seeking top-notch performance. Please note that it is not classified as a hi-rel component. Meet your connectivity needs with the JCC44DTMI, the epitome of excellence in PCB connectors.