JCC44DTMS

Heilind Number:SULJCC44DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DTMS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DTMS
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC44DTMS

Detailed Description

JCC44DTMS - This high-performance board-to-board PCB connector, featuring PA9T and Beryllium Copper construction, is designed for optimal durability and conductivity. With a female gender, 2 rows, and side hole mount type, it offers secure and efficient connectivity. The termination method through-hole ensures easy installation. The contact material of Beryllium Copper with gold plating guarantees reliable signal transmission. Operating at up to 700 VAC and 3A, it meets stringent power requirements. The loop bellow contact type and right-angle orientation enhance versatility in usage. With 88 positions and a tail length of 6.35mm, it accommodates complex connections. Matte tin termination plating adds to its robustness. Ideal for applications demanding high reliability, this connector is a vital component in electronic systems.