JCC44DTMT

Heilind Number:SULJCC44DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DTMT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DTMT
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC44DTMT

Detailed Description

Introducing the JCC44DTMT, a high-performance board-to-board PCB connector designed for precision applications. Featuring a sleek right-angle orientation, this connector offers secure and efficient connectivity in tight spaces. With a contact material of beryllium copper and gold plating, it ensures reliable signal transmission even in demanding environments. The PA9T housing and threaded mount type guarantee durability and stability during operation. Boasting a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for power and data transmission. With a pitch of 2.54mm and 88 positions, it provides ample connectivity options. The matte tin termination plating and operating temperature range of -65 to 150°C further enhance its versatility. Trust the JCC44DTMT for seamless board-to-board connections in your electronic designs.