JCC49DETH

Heilind Number:SULJCC49DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC49DETH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC49DETH
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:98
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC49DETH

Detailed Description

Introducing the JCC49DETH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 98 positions, this connector offers reliable connectivity in tight spaces. Featuring a female gender and straight orientation, it is ideal for use in various electronic devices. The contact material of Beryllium Copper with Gold plating ensures excellent conductivity and corrosion resistance. Rated for 700VAC and 3A, it is suitable for high-power applications. With a clearance hole mount type and thru-hole termination method, installation is quick and easy. Operating in a wide temperature range of -65 to 150°C, this connector is built to withstand harsh environmental conditions. The matte tin termination plating provides durability and longevity. Perfect for aerospace, defense, and industrial applications, the JCC49DETH is a reliable solution for your connectivity needs.