JCC49DETI

Heilind Number:SULJCC49DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC49DETI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC49DETI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULJCC49DETI

Detailed Description

The JCC49DETI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Beryllium Copper contacts with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and voltage capability of 700VAC. With two rows of 98 positions on a 2.54mm pitch, it offers ample connectivity in a compact form factor. The threaded mount and through-hole termination method provide secure and stable attachment to the PCB. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in harsh environments. Its cantilever contact type and straight orientation make it easy to mate with corresponding connectors. With a connector height of 10.95mm and width of 8.38mm, it is ideal for space-constrained designs. The termination plating of matte tin ensures long-term durability. The JCC49DETI is part of our comprehensive range of connectors, meeting the highest standards of quality and performance.