| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC49DETN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 98 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 98 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC49DETN |
JCC49DETN
| Heilind Number: | SULJCC49DETN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC49DETN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC49DETN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector offers unparalleled durability and conductivity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, it ensures reliable performance even in extreme conditions. The gold-plated cantilever contacts provide optimal signal transmission, while the 2.54 mm pitch and 98 positions allow for high-density connectivity. With a low-profile design and no mounting required, installation is quick and easy. Trust the JCC49DETN for all your critical interconnection needs.

