| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC49DEYH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 98 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 98 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC49DEYH |
JCC49DEYH
| Heilind Number: | SULJCC49DEYH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC49DEYH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC49DEYH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Featuring 98 gold-plated cantilever contacts made of PA9T & Beryllium Copper, it guarantees optimal conductivity and durability. The termination method through a clearance hole and matte tin plating offer secure and stable connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact size, with a height of 10.95mm and width of 8.38mm, accommodates tight spaces without compromising performance. Whether in aerospace, telecommunications, or industrial systems, the JCC49DEYH provides the perfect solution for your connectivity needs.

