JCC49DRAH

Heilind Number:SULJCC49DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC49DRAH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC49DRAH
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:98
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC49DRAH

Detailed Description

Experience the ultimate in connectivity with our JCC49DRAH Board-to-Board PCB Connector. Featuring a high-performance design, this connector is engineered with PA9T and Beryllium Copper materials, ensuring optimal conductivity and durability. With a female gender and two rows, it offers seamless integration into your PCB setup. The clearance hole mount type and thru-hole termination method make installation a breeze. The contact material, Beryllium Copper, plated with gold, guarantees reliable signal transmission. Operating at an amperage of 3A and voltage of 700VAC, this connector is suitable for various applications. Its 98 positions, with a pitch of 2.54mm, provide ample connectivity options. The right-angle orientation and full bellow contact type further enhance functionality. Built to withstand harsh environments, it has an operating temperature range of -65 to 150°C. With a connector height of 10.95mm and width of 10.16mm, it offers a compact yet efficient solution. The matte tin termination plating ensures long-term performance. Whether you're in the aerospace, defense, or industrial sector, this connector, part of our high-reliability JCC series, is the perfect choice for your connectivity needs.